Arrow Electronic Components Online
RXEF025AP|LTLFUWIC|simage
RXEF025AP|LTLFUWIC|limage
PTC Resettable Fuses

RXEF025-AP

PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 72VAC/72VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3mm Ammo

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    72VAC, 72VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    0.25
  • Trip Current (A)
    0.5
  • Minimum Initial Resistance (Ohm)
    1.25
  • Maximum Initial Resistance (Ohm)
    1.95
  • Maximum Post Trip Resistance (Ohm)
    3
  • Typical Power Dissipation (W)
    0.45
  • Maximum Trip Time (s)
    2.5@1.25A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.8(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Ammo
  • Size (mm)
    7.4 X 3
  • Wire Form
    Inside Crimp Standoff
  • Product Diameter (mm)
    7.4(Max)
  • Product Depth (mm)
    3(Max)
  • Seated Plane Height (mm)
    12.7(Max)
  • Mounting
    Through Hole

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources