Arrow Electronic Components Online
RXEF017S|LTLFUWIC|simage
RXEF017S|LTLFUWIC|limage
PTC Resettable Fuses

RXEF017S

PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60VDC 40A 0.48W 3s 3.3Ohm Radial 7.4 X 3mm Bag

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    60VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    0.17
  • Trip Current (A)
    0.34
  • Minimum Initial Resistance (Ohm)
    3.3
  • Maximum Initial Resistance (Ohm)
    5.21
  • Maximum Post Trip Resistance (Ohm)
    8
  • Typical Power Dissipation (W)
    0.48
  • Maximum Trip Time (s)
    3@0.85A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.8(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Size (mm)
    7.4 X 3
  • Wire Form
    Inside Crimp Standoff
  • Lead Diameter (mm)
    0.51
  • Product Diameter (mm)
    7.4(Max)
  • Product Depth (mm)
    3(Max)
  • Product Weight (g)
    0.174
  • Seated Plane Height (mm)
    12.7(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources