Arrow Electronic Components Online
RXEF0052|LTLFUWIC|simage
RXEF0052|LTLFUWIC|limage
PTC Resettable Fuses

RXEF005-2

PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60VDC 40A 0.22W 5s 7.3Ohm Radial 8 X 3 X 8.3mm T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    60VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    0.05
  • Trip Current (A)
    0.1
  • Minimum Initial Resistance (Ohm)
    7.3
  • Maximum Initial Resistance (Ohm)
    11.1
  • Maximum Post Trip Resistance (Ohm)
    20
  • Typical Power Dissipation (W)
    0.22
  • Maximum Trip Time (s)
    5@0.25A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.8(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    8 X 3 X 8.3
  • Wire Form
    Inside Crimp Standoff
  • Lead Diameter (mm)
    0.4
  • Product Length (mm)
    8(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    8.3(Max)
  • Seated Plane Height (mm)
    8.3(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources