Arrow Electronic Components Online
RX8901CEXSB06|EPSON|simage
RX8901CEXSB06|EPSON|limage
Real Time Clocks

RX8901CE XS B06

Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 10-Pin CSMD

Epson America Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    2.5
  • Package Length
    3.2
  • PCB changed
    10
  • Supplier Package
    CSMD
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources