Real Time Clocks
RX8111CE B0
Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt/Battery Backup 10-Pin T/R
Epson America IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Clock/Calendar/Alarm/Timer/Interrupt/Battery Backup
Time Format
HH:MM:SS
Date Format
YY:MM:DD
Bus Type
Serial (I2C)
Minimum Operating Supply Voltage (V)
1.6
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Surface Mount
Package Height
1(Max)
Package Width
2.5
Package Length
3.2
PCB changed
10
Pin Count
10

