Arrow Electronic Components Online
RX370Q|BCM|simage
RX370Q|BCM|limage
Motherboards

RX370Q

Motherboard, Intel CPU 64GB DDR4 1000Mbps

BCM Advanced Research
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Motherboard
  • Form Factor
    Micro-ATX
  • Processor Type
    Intel
  • Chipset Type
    Intel Q370
  • BIOS
    AMI 128Mb
  • Number of System Memory
    4
  • System Memory Socket Type
    DIMM
  • System Memory Maximum Size
    64GB
  • System Memory Type
    DDR4
  • On Board Graphic Card
    Yes
  • On Board Ethernet Card
    Yes
  • Ethernet Controller Type
    Intel I211AT/Intel I219LM
  • Ethernet Speed
    1000Mbps
  • Ethernet Card Number of Connectors
    2
  • USB
    9
  • SATA
    6
  • PATA
    0
  • AGP
    0
  • PCI
    0
  • CompactPCI Support
    No
  • Slot Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    243.84
  • Product Depth (mm)
    243.84

Documentation and Resources

Datasheets
Design resources