Arrow Electronic Components Online
RX2005S5|CMDNBOSS|simage
RX2005S5|CMDNBOSS|limage
Boxes, Enclosures and Racks

RX2005/S-5

Black Acrylonitrile Butadiene Styrene Wall Mount Potting Box

CamdenBoss Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    Potting Box
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Black
  • Product Length (Metric) (mm)
    34
  • Product Depth (Metric) (mm)
    24
  • Product Height (Metric) (mm)
    16
  • Mounting
    Wall Mount

Documentation and Resources

Datasheets
Design resources