Real Time Clocks
RX-8571LC:B3 PURE SN
Real Time Clock Serial 16byte Clock/Calendar/Alarm/Timer/Interrupt 12-Pin VSOJ T/R
Epson America IncProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
Clock/Calendar/Alarm/Timer/Interrupt
User RAM (byte)
16
Time Format
HH:MM:SS
Date Format
DW:DM:M:Y
Bus Type
Serial (I2C)
Minimum Operating Supply Voltage (V)
1.6
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.2(Max)
Package Width
2.4
Package Length
3.6
PCB changed
12
Standard Package Name
SO
Supplier Package
VSOJ
Pin Count
12
Lead Shape
J-Lead

