Real Time Clocks
RX-8025SA:AC0
Real Time Clock Serial Clock/Calendar/Alarm/Interrupt 14-Pin SOP T/R
Epson America IncProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
Clock/Calendar/Alarm/Timer/Interrupt
Time Format
HH:MM:SS
Date Format
DW:DM:M:Y
Bus Type
Serial (I2C)
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
5
Package Length
10.1
PCB changed
14
Standard Package Name
SO
Supplier Package
SOP
Pin Count
14
Lead Shape
Gull-wing

