Arrow Electronic Components Online
RWT2AJB1R00|SEI|simage
RWT2AJB1R00|SEI|limage
Resistor Fixed Single-Through Hole

RWT2AJB1R00

Res Wirewound 1 Ohm 5% 2W ±200ppm/°C Molded RDL Bulk

Stackpole Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.80
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    1
  • Tolerance
    5%
  • Power Rating (W)
    2
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Temperature Coefficient (ppm/°C)
    ±200
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Molded
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Termination Forming
    Not Formed
  • Packaging
    Bulk
  • Package Shape
    Rectangular
  • Product Length (mm)
    11
  • Product Depth (mm)
    7
  • Product Height (mm)
    20.5
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources