Arrow Electronic Components Online
RWS1000B36S|LAMBDA|simage
RWS1000B36S|LAMBDA|limage
AC to DC Power Supplies

RWS1000B36/S

AC/DC Power Supply Single-OUT 36V 28A 1008W Carton

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    36
  • Output Current (A)
    28
  • Output Power (W)
    1008
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    340
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    144mV
  • Load Regulation
    216mV
  • Maximum Input Current (A)
    13(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    88(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    250mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Carton
  • Product Weight (g)
    2000
  • Mounting
    Chassis
  • Package Height
    63 mm
  • Package Width
    133(Max) mm
  • Package Length
    234(Max) mm

Documentation and Resources

Datasheets
Design resources