Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
42
Output Power (W)
1008
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
340
Minimum Isolation Voltage
4000VAC
Line Regulation
96mV
Load Regulation
144mV
Maximum Input Current (A)
13(Typ)
Input Frequency (Hz)
47 to 63
Efficiency (%)
88(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
180mV
Medical
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Packaging
Carton
Product Weight (g)
2000
Mounting
Chassis
Package Height
63
Package Width
133(Max)
Package Length
234(Max)
Order Quantity

