Resistor Fixed Single-Through Hole
RWR89S1211FRB14
Res Wirewound 1.21K Ohm 1% 3W ±20ppm/°C 0.01% Silicone AXL Bulk
VishayProduct Technical Specifications
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8533.21.00.80
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
1.21K
Tolerance
1%
Power Rating (W)
3
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
250
Temperature Coefficient (ppm/°C)
±20
Temperature Range @ Derated Power (°C)
25 to 250
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Silicone
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Bulk
Package Shape
Cylindrical
Product Diameter (mm)
4.75
Product Length (mm)
14.22
Product Weight (g)
0.7
Lead Diameter (mm)
0.81
Lead Length (mm)
38.1
Failure Rate
R
Mounting
Through Hole
Order Quantity

