Arrow Electronic Components Online
RWR84S7501FSB12|VISHAY|simage
RWR84S7501FSB12|VISHAY|limage
Resistor Fixed Single-Through Hole

RWR84S7501FSB12

Res Wirewound 7.5K Ohm 1% 7W ±20ppm/°C 0.001% Silicone AXL Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.80
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    7.5K
  • Tolerance
    1%
  • Power Rating (W)
    7
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    250
  • Temperature Coefficient (ppm/°C)
    ±20
  • Temperature Range @ Derated Power (°C)
    25 to 250
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Silicone
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Bulk
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    7.92
  • Product Length (mm)
    22.23
  • Product Weight (g)
    3.6
  • Lead Diameter (mm)
    1.02
  • Lead Length (mm)
    38.1
  • Failure Rate
    S
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources