Resistor Fixed Single-Through Hole
RWR84S1821FRB12
Res Wirewound 1.82K Ohm 1% 7W ±20ppm/°C 0.01% Silicone AXL Bulk
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.80
Automotive
No
PPAP
No
Resistance Value (Ohm)
1.82K
Tolerance
1%
Power Rating (W)
7
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
250
Temperature Coefficient (ppm/°C)
±20
Temperature Range @ Derated Power (°C)
25 to 250
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Silicone
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Bulk
Package Shape
Cylindrical
Product Diameter (mm)
7.92
Product Length (mm)
22.23
Product Weight (g)
3.6
Lead Diameter (mm)
1.02
Lead Length (mm)
38.1
Failure Rate
R
Mounting
Through Hole

