Arrow Electronic Components Online
RW3R0DB15R0JE|OHMITE|simage
RW3R0DB15R0JE|OHMITE|limage
Resistor Fixed Single-Surface Mount

RW3R0DB15R0JE

Res Wirewound 15 Ohm 5% 3W ±20ppm/°C J-Lead SMD

Ohmite
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    15
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    200
  • Current Sensing
    No
  • Power Rating (W)
    3
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±20
  • Temperature Range @ Derated Power (°C)
    25 to 150
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Termination Style
    J-Lead
  • Number of Terminals
    2
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    6327
  • Product Length (mm)
    15.88
  • Product Depth (mm)
    6.93
  • Product Height (mm)
    5.74
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources