Arrow Electronic Components Online
RW2S0DA5R00JE|OHMITE|originalImage
RW2S0DA5R00JE|OHMITE|limage
Resistor Fixed Single-Surface Mount

RW2S0DA5R00JE

Res Wirewound 5 Ohm 5% 2W ±50ppm/°C J-Lead SMD Bulk

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    5
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    100
  • Current Sensing
    No
  • Power Rating (W)
    2
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    25 to 150
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Termination Style
    J-Lead
  • Number of Terminals
    2
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Product Length (mm)
    11.56
  • Product Depth (mm)
    6.1
  • Product Height (mm)
    5.74
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources