DC to DC Converter and Switching Regulator Module
RW2-2405S/B
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W Medical 6-Pin Mini DIP Module Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
0.4
Output Power (W)
2
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
100 to 700
Switching Regulator
Yes
Load Regulation
0.5%(Typ)
Line Regulation
0.5%
Efficiency (%)
78
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
6.4
Output Type
Fixed
Mounting
Through Hole
Package Height
8.5
Package Width
12.55
Package Length
22.1
PCB changed
6
Standard Package Name
DIP
Supplier Package
Mini DIP Module
Pin Count
6
Lead Shape
Through Hole

