Arrow Electronic Components Online
RW21212SH2SMD|RECOM|simage
RW21212SH2SMD|RECOM|limage
DC to DC Converter and Switching Regulator Module

RW2-1212S/H2/SMD

Module DC-DC 12VIN 1-OUT 12V 0.166A 2W Medical 6-Pin DIP SMD Module Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    12
  • Output Current (A)
    0.166
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    1000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    100 to 700
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%(Typ)
  • Line Regulation
    0.5%
  • Efficiency (%)
    80
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Weight (g)
    6.4
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    9.7
  • Package Width
    14.5
  • Package Length
    24.2
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    DIP SMD Module
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources