Arrow Electronic Components Online
RW20512SH3B|RECOM|simage
RW20512SH3B|RECOM|limage
DC to DC Converter and Switching Regulator Module

RW2-0512S/H3/B

Module DC-DC 5VIN 1-OUT 12V 0.166A 2W Medical 6-Pin Mini DIP Module Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    9
  • Output Voltage (V)
    12
  • Output Current (A)
    0.166
  • Output Power (W)
    2
  • Switching Regulator
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    8.5
  • Package Width
    12.55
  • Package Length
    22.1
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    Mini DIP Module
  • Pin Count
    6
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources