DC to DC Converter and Switching Regulator Module
RW2-0505S
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W Medical 6-Pin DIP Module Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
9
Output Voltage (V)
5
Output Current (A)
0.4
Output Power (W)
2
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
100 to 700
Switching Regulator
Yes
Load Regulation
0.5%(Typ)
Line Regulation
0.5%
Efficiency (%)
73
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
6.4
Output Type
Fixed
Mounting
Through Hole
Package Height
9.7
Package Width
14.5
Package Length
24.2
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
6
Lead Shape
Through Hole
Order Quantity

