Arrow Electronic Components Online
RW1S5CAR100JET|OHMITE|simage
RW1S5CAR100JET|OHMITE|limage
Resistor Fixed Single-Surface Mount

RW1S5CAR100JET

Res Wirewound 0.1 Ohm 5% 1.5W ±90ppm/°C J-Lead SMD T/R

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    100m
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    75
  • Current Sensing
    No
  • Power Rating (W)
    1.5
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±90
  • Temperature Range @ Derated Power (°C)
    25 to 150
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Termination Style
    J-Lead
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Product Length (mm)
    10.01
  • Product Depth (mm)
    4.04
  • Product Height (mm)
    4.04
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources