Arrow Electronic Components Online
RW1S0CKR050FET|OHMITE|simage
RW1S0CKR050FET|OHMITE|limage
Resistor Fixed Single-Surface Mount

RW1S0CKR050FET

Res 0.05 Ohm 1% 1W ±50ppm/°C J-Lead SMD T/R

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    50m
  • Tolerance
    1%
  • Current Sensing
    Yes
  • Power Rating (W)
    1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    70 to 125
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Molded
  • Termination Style
    J-Lead
  • Number of Terminals
    4
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Product Length (mm)
    10.8
  • Product Depth (mm)
    6.2
  • Product Height (mm)
    2.1
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources