Arrow Electronic Components Online
RW0S6BB5R00FET|OHMITE|simage
RW0S6BB5R00FET|OHMITE|limage
Resistor Fixed Single-Surface Mount

RW0S6BB5R00FET

Res Wirewound 5 Ohm 1% 0.6W ±50ppm/°C J-Lead SMD T/R

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    5
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    50
  • Current Sensing
    No
  • Power Rating (W)
    0.6
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    25 to 150
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Termination Style
    J-Lead
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Product Length (mm)
    5.14
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    3.42
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources