Arrow Electronic Components Online
RW-175-332-X-STK|TE|simage
RW-175-332-X-STK|TE|limage
Heat Shrink

RW-175-3/32-X-STK

Heat Shrink Tubing ST Cross-Linked Fluoropolymer Clear Thin Stick

TE Connectivity
Datasheets 

Price Per Foot

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.87
  • Automotive
    No
  • PPAP
    No
  • Type
    Tubing
  • Style
    Straight
  • Body Material
    Cross-Linked Fluoropolymer
  • Color
    Clear
  • Shrink Wall Type
    Thin
  • Dielectric Strength (V/mm)
    31.5K
  • Inside Diameter Before Shrinking (mm)
    2.4
  • Inside Diameter After Shrinking (mm)
    1.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Stick
  • Product Thickness (mm)
    0.25
  • Factory Product Length (mm)
    1200
  • Shrink Ratio
    2:1
Order Quantity

Documentation and Resources

Datasheets
Design resources