Arrow Electronic Components Online
RV45314|EBMPAPST|simage
RV45314|EBMPAPST|limage
Blowers and Fans

RV45-3/14

DC Blower Centrifugal Ball Bearing 24V 7V to 30V 14.5CFM 49dB 69.5 X 54.95mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8414.59.65.60
  • Type
    Centrifugal
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    7 to 30
  • Power Rating (W)
    43
  • Typical Speed (r/min)
    40000
  • Maximum Airflow (CFM)
    14.5
  • Noise Level (dB)
    49
  • Bearing Type
    Ball
  • Size (Metric) (mm)
    69.5 X 54.95
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    69.5
  • Product Height (Metric) (mm)
    54.95
Order Quantity

Documentation and Resources

Datasheets
Design resources