Arrow Electronic Components Online
RV3049C3TBQAOPTA|MCRCRYST|simage
RV3049C3TBQAOPTA|MCRCRYST|limage
Real Time Clocks

RV-3049-C3-TB-QA OPT A

Real Time Clock Module with SPI-Bus Automotive AEC-Q200

Micro Crystal AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    2.5
  • Package Length
    3.7
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    CSON
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources