DC to DC Converter and Switching Regulator Module
RV-1205D/P
Module DC-DC 12VIN 2-OUT -5V/5V -0.2A/0.2A 2W 14-Pin DIP Module Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
-5|5
Output Current (A)
-0.2|0.2
Output Power (W)
2
Minimum Isolation Voltage
6000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
85
Switching Regulator
Yes
Load Regulation
15%
Line Regulation
1.2%/1%Vi(Typ)
Efficiency (%)
75(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Product Weight (g)
9
Output Type
Fixed
Mounting
Through Hole
Package Height
10.5
Package Width
14.7
Package Length
32.35
PCB changed
14
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
14
Lead Shape
Through Hole

