Arrow Electronic Components Online
RV0515SPR6.4|RECOM|simage
RV0515SPR6.4|RECOM|limage

RV-0515S/P/R6.4

Module DC-DC 5VIN 1-OUT 15V 0.132A 2W 14-Pin DIP Module Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    15
  • Output Current (A)
    0.132
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    6400VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    85
  • Switching Regulator
    Yes
  • Load Regulation
    10%
  • Line Regulation
    1.2%/1%Vi(Typ)
  • Efficiency (%)
    88(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    9
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.5
  • Package Width
    14.7
  • Package Length
    32.35
  • PCB changed
    14
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    14
  • Lead Shape
    Through Hole
  • Family/Series
    RV-0515S
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    15
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources