DC to DC Converter and Switching Regulator Module
RV-0509D/R8
Module DC-DC 5VIN 2-OUT -9V/9V -0.111A/0.111A 2W 14-Pin DIP Module Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down|Step Up
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
-9|9
Output Current (A)
-0.111|0.111
Output Power (W)
2
Minimum Isolation Voltage
8000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
85
Switching Regulator
Yes
Line Regulation
1.2%/1%Vi(Typ)
Efficiency (%)
84(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
9
Output Type
Fixed
Mounting
Through Hole
Package Height
10.5
Package Width
14.7
Package Length
32.35
PCB changed
14
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
14
Lead Shape
Through Hole

