Arrow Electronic Components Online
RUT5025FR120CS|SAMSUNGE|simage
RUT5025FR120CS|SAMSUNGE|limage
Resistor Fixed Single-Surface Mount

RUT5025FR120CS

Res 2010 0.12 Ohm 1% 0.667W(2/3W) ±150ppm/°C Sulfur Resistant Pad SMD T/R

Samsung Electro-Mechanics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    120m
  • Tolerance
    1%
  • Current Sensing
    Yes
  • Power Rating (W)
    0.667 (2/3)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±150
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    Yes
  • Case Size
    2010
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    2010
  • Product Length (mm)
    5
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    0.55
  • Product Weight (g)
    0.026
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources