Arrow Electronic Components Online
RUSBF155|LTLFUWIC|simage
RUSBF155|LTLFUWIC|limage
PTC Resettable Fuses

RUSBF155

PTC Resettable Fuse 1.55A(hold) 2.65A(trip) 6VDC 40A 0.6W 2.2s 0.04Ohm Radial 6.9 X 3.1mm Bag

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    6VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    1.55
  • Trip Current (A)
    2.65
  • Minimum Initial Resistance (Ohm)
    0.04
  • Maximum Initial Resistance (Ohm)
    0.0705
  • Maximum Post Trip Resistance (Ohm)
    0.1
  • Typical Power Dissipation (W)
    0.6
  • Maximum Trip Time (s)
    2.2@7.8A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.9(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Size (mm)
    6.9 X 3.1
  • Wire Form
    Inside Crimp Standoff
  • Product Diameter (mm)
    6.9(Max)
  • Product Depth (mm)
    3.1(Max)
  • Seated Plane Height (mm)
    11.7(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources