PTC Resettable Fuses
RUSBF110
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 16V 0.7W 2.3s 0.05Ohm Radial 7.4 X 3 X 14.2mm Loose
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Maximum Voltage Rating
16VDC
Maximum Current Rating (A)
40
Hold Current (A)
1.1
Trip Current (A)
2.2
Minimum Initial Resistance (Ohm)
0.05
Maximum Initial Resistance (Ohm)
0.095
Maximum Post Trip Resistance (Ohm)
0.14
Typical Power Dissipation (W)
0.7
Maximum Trip Time (s)
2.3@8A
Termination Style
Radial
Terminal Pitch (mm)
5.8(Max)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Loose|Bag
Product Length (mm)
7.4(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
14.2(Max)
Seated Plane Height (mm)
14.2(Max)
Mounting
Through Hole
Order Quantity

