PTC Resettable Fuses
RUSBF075
PTC Resettable Fuse 0.75A(hold) 1.3A(trip) 6VDC 40A 0.3W 0.4s 0.11Ohm Radial 6.9 X 3.1mm Bag
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Maximum Voltage Rating
6VDC
Maximum Current Rating (A)
40
Hold Current (A)
0.75
Trip Current (A)
1.3
Minimum Initial Resistance (Ohm)
0.11
Maximum Initial Resistance (Ohm)
0.175
Maximum Post Trip Resistance (Ohm)
0.23
Typical Power Dissipation (W)
0.3
Maximum Trip Time (s)
0.4@8A
Termination Style
Radial
Terminal Pitch (mm)
5.9(Max)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Size (mm)
6.9 X 3.1
Wire Form
Inside Crimp Standoff
Product Diameter (mm)
6.9(Max)
Product Depth (mm)
3.1(Max)
Seated Plane Height (mm)
11.4(Max)
Mounting
Through Hole
Order Quantity

