Arrow Electronic Components Online
RUF020N02TL|ROHM|simage
RUF020N02TL|ROHM|limage
MOSFETs

RUF020N02TL

Trans MOSFET N-CH Si 20V 2A 3-Pin TUMT T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±10
  • Maximum Gate Threshold Voltage (V)
    1
  • Maximum Continuous Drain Current (A)
    2
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    105@4.5V
  • Typical Gate Charge @ Vgs (nC)
    2@4.5V
  • Typical Input Capacitance @ Vds (pF)
    180@10V
  • Maximum Power Dissipation (mW)
    800
  • Typical Fall Time (ns)
    30
  • Typical Rise Time (ns)
    17
  • Typical Turn-Off Delay Time (ns)
    30
  • Typical Turn-On Delay Time (ns)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.82(Max)
  • Package Width
    1.8(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    TUMT
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources