PTC Resettable Fuses
RUEF900K-2
PTC Resettable Fuse 9A(hold) 18A(trip) 30V 100A 4.2W 20s 0.005Ohm Radial 24.1 X 3 X 31mm T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Maximum Voltage Rating
30VDC|30VAC
Maximum Current Rating (A)
100
Hold Current (A)
9
Trip Current (A)
18
Minimum Initial Resistance (Ohm)
0.005
Maximum Initial Resistance (Ohm)
0.01
Maximum Post Trip Resistance (Ohm)
0.02
Typical Power Dissipation (W)
4.2
Maximum Trip Time (s)
20@45A
Termination Style
Radial
Terminal Pitch (mm)
10.9(Max)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Wire Form
Straight
Product Length (mm)
24.1(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
29(Max)
Seated Plane Height (mm)
29(Max)
Mounting
Through Hole

