PTC Resettable Fuses
RUEF900
PTC Resettable Fuse 9A(hold) 18A(trip) 30VAC/30VDC 100A 4.2W 20s 0.005Ohm Radial 24.1 X 3 X 29mm Bag
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Maximum Voltage Rating
30VDC|30VAC
Maximum Current Rating (A)
100
Hold Current (A)
9
Trip Current (A)
18
Minimum Initial Resistance (Ohm)
0.005
Maximum Initial Resistance (Ohm)
0.01
Maximum Post Trip Resistance (Ohm)
0.02
Typical Power Dissipation (W)
4.2
Maximum Trip Time (s)
20@45A
Termination Style
Radial
Terminal Pitch (mm)
10.9(Max)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Size (mm)
24.1 X 3 X 29
Wire Form
Straight
Lead Diameter (mm)
0.81
Product Length (mm)
24.1(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
29(Max)
Product Weight (g)
2.1
Seated Plane Height (mm)
29(Max)
Mounting
Through Hole

