Arrow Electronic Components Online
RUEF800|LTLFUWIC|simage
RUEF800|LTLFUWIC|limage
PTC Resettable Fuses

RUEF800

PTC Resettable Fuse 8A(hold) 16A(trip) 30V 100A 4W 18.8s 0.005Ohm Radial 21.6 X 3 X 28.4mm Bag

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    30V
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    8
  • Trip Current (A)
    16
  • Minimum Initial Resistance (Ohm)
    0.005
  • Maximum Initial Resistance (Ohm)
    0.013
  • Maximum Post Trip Resistance (Ohm)
    0.02
  • Typical Power Dissipation (W)
    4
  • Maximum Trip Time (s)
    18.8@40A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10.9(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size (mm)
    21.6 X 3 X 28.4
  • Wire Form
    Straight
  • Lead Diameter (mm)
    0.81
  • Product Length (mm)
    21.6(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    28.4(Max)
  • Seated Plane Height (mm)
    28.4(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources