PTC Resettable Fuses
RUEF600
PTC Resettable Fuse 6A(hold) 12A(trip) 30V 100A 3.5W 16s 0.005Ohm Radial 16.5 X 3 X 24.1mm Bag
LittelfuseYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Maximum Voltage Rating
30V
Maximum Current Rating (A)
100
Hold Current (A)
6
Trip Current (A)
12
Minimum Initial Resistance (Ohm)
0.005
Maximum Initial Resistance (Ohm)
0.02
Maximum Post Trip Resistance (Ohm)
0.04
Typical Power Dissipation (W)
3.5
Maximum Trip Time (s)
16@30A
Termination Style
Radial
Terminal Pitch (mm)
10.9(Max)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Size (mm)
16.5 X 3 X 24.1
Wire Form
Straight
Lead Diameter (mm)
0.81
Product Length (mm)
16.5(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
24.1(Max)
Seated Plane Height (mm)
24.1(Max)
Mounting
Through Hole
Family/Series
RUEF
ALIAS
RUEF600, F24402-000, RF2652-000, RF2652-000, RUEF600
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

