Arrow Electronic Components Online
RUEF300K2|LTLFUWIC|simage
RUEF300K2|LTLFUWIC|limage
PTC Resettable Fuses

RUEF300K-2

PTC Resettable Fuse 3A(hold) 6A(trip) 30VAC/30VDC 100A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 16.5mm T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    30VAC|30VDC
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    3
  • Trip Current (A)
    6
  • Minimum Initial Resistance (Ohm)
    0.02
  • Maximum Initial Resistance (Ohm)
    0.05
  • Maximum Post Trip Resistance (Ohm)
    0.08
  • Typical Power Dissipation (W)
    2
  • Maximum Trip Time (s)
    10.8@15A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.8(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size (mm)
    11.4 X 3 X 16.5
  • Wire Form
    Straight
  • Product Length (mm)
    11.4(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    16.5(Max)
  • Seated Plane Height (mm)
    16.5(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources