Arrow Electronic Components Online
RUEF1102|LTLFUWIC|limage
RUEF1102|LTLFUWIC|simage
PTC Resettable Fuses

RUEF110-2

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 100A 0.7W 6.6s 0.07Ohm Radial 7.4 X 3 X 14.2mm T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    30V
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    1.1
  • Trip Current (A)
    2.2
  • Minimum Initial Resistance (Ohm)
    0.07
  • Maximum Initial Resistance (Ohm)
    0.1
  • Maximum Post Trip Resistance (Ohm)
    0.17
  • Typical Power Dissipation (W)
    0.7
  • Maximum Trip Time (s)
    6.6@5.5A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.8(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size (mm)
    7.4 X 3 X 14.2
  • Wire Form
    Inside Crimp Standoff
  • Lead Diameter (mm)
    0.81
  • Product Length (mm)
    7.4(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    14.2(Max)
  • Seated Plane Height (mm)
    14.2(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources