Arrow Electronic Components Online
RUEF090|LTLFUWIC|simage
RUEF090|LTLFUWIC|limage
PTC Resettable Fuses

RUEF090

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30VAC/30VDC 70A/100A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm Bag

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    30VAC|30VDC
  • Maximum Current Rating (A)
    70|100
  • Hold Current (A)
    0.9
  • Trip Current (A)
    1.8
  • Minimum Initial Resistance (Ohm)
    0.07
  • Maximum Initial Resistance (Ohm)
    0.12
  • Maximum Post Trip Resistance (Ohm)
    0.22
  • Typical Power Dissipation (W)
    0.6
  • Maximum Trip Time (s)
    5.9@4.5A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.8(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size (mm)
    7.4 X 3 X 12.2
  • Wire Form
    Inside Crimp Standoff
  • Lead Diameter (mm)
    0.51
  • Product Length (mm)
    7.4(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    12.2(Max)
  • Product Weight (g)
    0.183
  • Seated Plane Height (mm)
    12.2(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources