Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
0.91
Wire Size (AWG)
28
Connector Type A
Micro USB Type B
Connector Type B
USB Type A
Gender
PL-PL
Number of Contacts
4 to 5
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
0.5
Maximum Voltage Rating
5V
Jacket Color
Black
Order Quantity

