Arrow Electronic Components Online
RUBIKPI03U8A3690000|THUNDERC|originalImage
RUBIKPI03U8A3690000|THUNDERC|limage
Embedded System Development Boards and Kits

RUBIKPI-03-U8A-3690000

QCS6490 Application Processor and SOC Development Board 8GB RAM 128GB Flash Android 13/Canonical Ubuntu/Debian 13/Linux

ThunderComm
Datasheets 

RUBIK Pi 3, a lightweight development board based on Qualcomm Dragonwing™ QCS6490 platform, is the first Pi built on Qualcomm AI platforms for developers.

RUBIK Pi 3 supports multiple operating systems such as Android / Linux / LU, with SDKs from Thundercomm to provide developers with better experience. With excellent AI performance at 12 TOPS, Qualcomm Dragonwing™ QCS6490 can be paired with Qualcomm AI Hub for allowing developers to personally experience the impact of AI evolution.

RUBIK Pi 3 boasts rich interfaces and functions with support of USB Type-A (1x 2.0, 2x 3.0), USB 3.1 Gen 1 Type-C with DP (4K@60), Camera, HDMI OUT (4K@30), 1000M Ethernet port, 40pin header connector, 3.5mm headphone jack, Wi-Fi 5, BT 5.2, M.2 M-key connector, Micro USB and RTC, etc., to meet diverse development needs. It also has designed interfaces and is compatible with a variety of embedded development board peripherals, which helps reduce implementation difficulty and cost for developers.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8473.30.11.80
  • Type
    Development Board
  • Supported Device
    QCS6490
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    8GB
  • Program Memory Size
    128GB
  • Program Memory Type
    Flash
  • USB
    4
  • Ethernet
    1
  • I2C
    2
  • SPI
    3
  • UART
    4
  • GPIO
    28
  • Display Interface
    DP/HDMI/MIPI-CSI/RGB
  • Display Type
    LED
  • Operating Systems
    Android 13|Canonical Ubuntu|Debian 13|Linux
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Android
    Android 13
  • Linux
    Linux
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources