Arrow Electronic Components Online
RU1C001UNTCL|ROHM|limage
RU1C001UNTCL|ROHM|simage
MOSFETs

RU1C001UNTCL

Trans MOSFET N-CH 20V 0.1A 3-Pin UMTF T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±8
  • Maximum Gate Threshold Voltage (V)
    1
  • Maximum Continuous Drain Current (A)
    0.1
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    3500@4.5V
  • Typical Input Capacitance @ Vds (pF)
    7.1@10V
  • Maximum Power Dissipation (mW)
    200
  • Typical Fall Time (ns)
    38
  • Typical Rise Time (ns)
    4
  • Typical Turn-Off Delay Time (ns)
    20
  • Typical Turn-On Delay Time (ns)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    UMTF
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources