Arrow Electronic Components Online
RU1|EICSEMI|simage
RU1|EICSEMI|limage
Rectifiers

RU1

Diode Switching 400V 0.25A 2-Pin Case D-2

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    400
  • Maximum Continuous Forward Current (A)
    0.25@Ta=50C
  • Peak Non-Repetitive Forward Surge Current (A)
    15
  • Maximum Forward Voltage (V)
    2.5
  • Peak Reverse Current (uA)
    10
  • Peak Reverse Recovery Time (ns)
    400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Diameter
    4.1(Max)
  • Mounting
    Through Hole
  • Package Length
    7.2(Max)
  • PCB changed
    2
  • Supplier Package
    Case D-2
  • Pin Count
    2

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources