Arrow Electronic Components Online
RTY120HVEAX|HONEYWEL|simage
RTY120HVEAX|HONEYWEL|limage
Angular and Linear Position Sensors

RTY120HVEAX

Rotary Position Sensor 30V 35MCycles 3-Pin

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Rotary
  • Operating Life (Cycles)
    35M
  • Mechanical Travel
    120°
  • Shock Rating (g)
    50
  • Vibration Rating (g)
    20
  • Resolution
    12Bit
  • Minimum Output Voltage (V)
    0.5
  • Maximum Operating Supply Voltage (V)
    30
  • Resistance (kOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Linearity
    Yes
  • Linearity Error (%)
    ±1
  • Mounting
    Screw
  • Package Height
    40.6
  • Package Length
    55
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources