Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.20
Automotive
Yes
PPAP
Unknown
Type
Rotary
Operating Life (Cycles)
35M
Mechanical Travel
90°
Shock Rating (g)
50
Vibration Rating (g)
20
Resolution
12Bit
Minimum Output Voltage (V)
0.5
Maximum Operating Supply Voltage (V)
5.5
Resistance (kOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Linearity
Yes
Linearity Error (%)
±1
Mounting
Screw
Package Height
40.6
Package Length
55
PCB changed
3
Pin Count
3

