Arrow Electronic Components Online
RTW1510RC|LAMBDA|simage
RTW1510RC|LAMBDA|limage
AC to DC Power Supplies

RTW15-10RC

AC/DC Power Supply Single-OUT 15V 10A 150W Ultra Thin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.40.95.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    15
  • Output Current (A)
    10
  • Output Power (W)
    150
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    375
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.2%
  • Load Regulation
    0.4%
  • Maximum Input Current (A)
    1.9(Typ)
  • Input Frequency (Hz)
    47 to 440
  • Efficiency (%)
    87(Typ)
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    150mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    71
  • Mounting
    Desktop
  • Package Height
    29.97
  • Package Width
    91.94
  • Package Length
    180.08
  • Supplier Package
    Ultra Thin

Documentation and Resources

Datasheets
Design resources