Arrow Electronic Components Online
RTW124R3C|LAMBDA|simage
RTW124R3C|LAMBDA|originalImage

RTW12-4R3C

AC/DC Power Supply Single-OUT 12V 4.3A 51.6W

TDK-Lambda
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    4.3
  • Output Power (W)
    51.6
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    375
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.2%
  • Load Regulation
    0.4%
  • Maximum Input Current (A)
    0.7(Typ)
  • Input Frequency (Hz)
    47 to 440
  • Efficiency (%)
    83(Typ)
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    150mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    71
  • Mounting
    Chassis
  • Package Height
    22
  • Package Width
    82.04
  • Package Length
    123.95
  • Family/Series
    RTW12-4R3C
  • ALIAS
    RTW12-4R3C
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources